+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

23.0040-21

Laboratory connector: 2mm banana; socket; 10A; 23mm; black; 60VDC


Manufacturer: STÄUBLI

Manufacturer part number:
23.0040-21
TME Symbol:
LB-I2R-21

Specification

Manufacturer
STÄUBLI
Type of lab connector
2mm banana
Connector
socket
Current rating
10A
Overall length
23mm
Colour
black
Mounting
on panel, soldered
Connector variant
insulated
Contact material
brass
Related items
SS2
Operating voltage
30V AC, 60V DC
Dimensions
Gross weight2.26 g
See other products in this category: 2mm Banana Sockets STÄUBLI,
*
23.0040-21
46 in TME stock
Net price for quantities from 1 pcs - 3.60 USDGross price for quantities from 1 pcs - 3.60 USD
Net price for quantities from 10 pcs - 3.32 USDGross price for quantities from 10 pcs - 3.32 USD
Net price for quantities from 25 pcs - 3.11 USDGross price for quantities from 25 pcs - 3.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs