+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LC1D65008P7

Contactor: 4-pole; NC x2 + NO x2; 230VAC; 65A; TeSys D; W: 85mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LC1D65008P7
TME Symbol:
LC1D65008P7

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
4-pole
Contacts configuration
NC x2 + NO x2
Control voltage
230V AC
Max. operating current
65A
Mounting
for DIN rail mounting, on panel
Manufacturer series
TeSys D
Leads
screw terminals
Width
85mm
Height
127mm
Gross weight1.4735 kg
Certificates
EAN code3389110073119
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
LC1D65008P7
0 in TME stock
Net price for quantities from 1 pcs - 403.58 USDGross price for quantities from 1 pcs - 403.58 USD
Net price for quantities from 5 pcs - 374.18 USDGross price for quantities from 5 pcs - 374.18 USD
Net price for quantities from 10 pcs - 347.45 USDGross price for quantities from 10 pcs - 347.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.