+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LCE80PS24

Power supply: switching; open; 80W; 90÷305VAC; OUT: 1; 24VDC; 3.33A

Manufacturer: XP POWER

Manufacturer part number:
LCE80PS24
TME Symbol:
LCE80PS24

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
80W
Number of outputs
1
Output voltage
24V DC
Output current
3.33A
Operating temperature
-40...70°C
Mounting
mounting holes
Efficiency
88.1%
Body dimensions
101.6x50.8x27.9mm
Electrical connection
connector with snap lock
Manufacturer series
LCE
Power consumption without load
<0.5W
Switching frequency
95kHz
Insulation voltage
3kV
Supply voltage
  • 90...305V AC
Gross weight150 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
LCE80PS24
0 in TME stock
Net price for quantities from 1 pcs - 43.85 USDGross price for quantities from 1 pcs - 43.85 USD
Net price for quantities from 50 pcs - 42.36 USDGross price for quantities from 50 pcs - 42.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.