+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LD-ALF140-80W

LED lamp; E27; neutral white; 230VAC; 8900lm; 77.5W; 200°; 4000K

Manufacturer: GTV Poland

Manufacturer part number:
LD-ALF140-80W
TME Symbol:
LD-ALF140-80W

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
E27
Colour
neutral white
Operating voltage
230V AC
Luminosity
8900lm
Power consumption
77.5W
Viewing angle
200°
Colour temperature
4000K
Gross weight771.6 g
Certificates
EAN code5902801448201
See other products in this category: Light sources - lighting GTV Poland,
*
LD-ALF140-80W
2 in TME stock
Net price for quantities from 1 pcs - 29.02 USDGross price for quantities from 1 pcs - 29.02 USD
Net price for quantities from 5 pcs - 27.09 USDGross price for quantities from 5 pcs - 27.09 USD
Net price for quantities from 10 pcs - 25.16 USDGross price for quantities from 10 pcs - 25.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.