+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LD-BZPN-1032

Sound transducer: piezo signaller; without built-in generator


Manufacturer: LOUDITY

Manufacturer part number:
LD-BZPN-1032
TME Symbol:
LD-BZPN-1032

Specification

Manufacturer
LOUDITY
Type of sound transducer
piezo signaller
Sound transducer features
without built-in generator
Resonant frequency
3.2kHz
Diameter
10mm
Height
3.2mm
Operating voltage
10V
Capacitance
11nF
Colour
black
Max. voltage
30V
Sound level
73dB
Cable length
0.025m
Operating temperature
-20...60°C
Net weight
1g
Gross weight1 g
Certificates
See other products in this category: Piezo Transducers without Generator LOUDITY,
*
LD-BZPN-1032
0 in TME stock
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.