+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LD-G4SI115-32

LED lamp; G4; white warm; 12VDC; 100lm; 1.1W; 360°; 3000K

Manufacturer: GTV Poland

Manufacturer part number:
LD-G4SI115-32
TME Symbol:
LD-G4SI115-32

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
G4
Colour
white warm
Operating voltage
12V DC
Luminosity
100lm
Power consumption
1.1W
Viewing angle
360°
Colour temperature
3000K
Gross weight4 g
Certificates
EAN code5902801328657
See other products in this category: Light sources - lighting GTV Poland,
*
LD-G4SI115-32
0 in TME stock
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 10 pcs - 1.96 USDGross price for quantities from 10 pcs - 1.96 USD
Net price for quantities from 20 pcs - 1.82 USDGross price for quantities from 20 pcs - 1.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.