+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LD-PN3A60-10W

LED lamp; E27; neutral white; 230VAC; 900lm; 9.5W; 220°; 4000K

Manufacturer: GTV Poland

Manufacturer part number:
LD-PN3A60-10W
TME Symbol:
LD-PN3A60-10W

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
E27
Colour
neutral white
Operating voltage
230V AC
Luminosity
900lm
Power consumption
9.5W
Viewing angle
220°
Colour temperature
4000K
Gross weight46.67 g
Certificates
EAN code5902801000508
See other products in this category: Light sources - lighting GTV Poland,
*
LD-PN3A60-10W
37 in TME stock
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 10 pcs - 1.42 USDGross price for quantities from 10 pcs - 1.42 USD
Net price for quantities from 20 pcs - 1.32 USDGross price for quantities from 20 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs