+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LDA212

Optocoupler; THT; Ch: 2; OUT: Darlington; 3.75kV; DIP8

Manufacturer: IXYS

Manufacturer part number:
LDA212
TME Symbol:
LDA212

Specification

Manufacturer
IXYS
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
2
Kind of output
Darlington
Insulation voltage
3.75kV
CTR@If
300-30000%@1mA
Case
DIP8
Turn-on time
8µs
Turn-off time
345µs
Gross weight0.465 g
Certificates
See other products in this category: Optocouplers - analog output IXYS,
*
LDA212
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order
Packaging method by the manufacturerTube = 50 pcs