+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LDA212STR

Optocoupler; SMD; Ch: 2; OUT: Darlington; 3.75kV; 1A

Manufacturer: IXYS

Manufacturer part number:
LDA212STR
TME Symbol:
LDA212STR

Specification

Manufacturer
IXYS
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Kind of output
Darlington
Insulation voltage
3.75kV
CTR@If
33-1000%@1mA
Turn-on time
7µs
Turn-off time
20µs
Trigger current
1A
Gross weight1 g
Certificates
See other products in this category: Optocouplers - others IXYS,
*
LDA212STR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order