+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LDB-350L

Converter: DC/DC; 14W; Uin: 9÷36VDC; Uout: 2÷40VDC; Iin: 610mA; THT

Manufacturer: MEAN WELL

Manufacturer part number:
LDB-350L
TME Symbol:
LDB-350L

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
14W
Input voltage
9...36V DC
Output voltage
2...40V DC
Input current
610mA
Output current
0.35A
Mounting
THT
Manufacturer series
LDB-L
Body dimensions
31.8x20.3x12.2mm
Efficiency
90%
Operating temperature
-40...71°C
Protection
overheating OTP, short circuit protection SCP
Converter features
PWM dimming
IP rating
IP67
Number of outputs
1
Application
LED
Operating modes
constant current
Dimensions
Gross weight15.183 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
LDB-350L
0 in TME stock
Net price for quantities from 1 pcs - 7.89 USDGross price for quantities from 1 pcs - 7.89 USD
Net price for quantities from 3 pcs - 7.61 USDGross price for quantities from 3 pcs - 7.61 USD
Net price for quantities from 10 pcs - 7.36 USDGross price for quantities from 10 pcs - 7.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs