+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LDD040AAG-101-03

Display: LED; 7-segment; 10.16mm; 0.4"; No.char: 2; green; 4mcd


Manufacturer: WENRUN

Manufacturer part number:
LDD040AAG-101-03
TME Symbol:
LDD040AAG-101

Specification

Manufacturer
WENRUN
Type of display
LED
Kind of display
7-segment
Digit height
10.16mm
Digit height
0.4"
Number of characters
2
Colour
green
Luminosity
4mcd
Common electrode
cathode
Dimensions
16x20.1mm
Mounting
THT
Wavelength
570nm
Gross weight2.635 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays WENRUN,
*
LDD040AAG-101-03
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order