+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

70117271

Module: laser; 5mW; red; line; 650nm; 21.6÷26.4VDC; 3÷45mA; 90°


Manufacturer: PICOTRONIC

Manufacturer part number:
70117271
TME Symbol:
LDI650-5-24F1000

Specification

Manufacturer
PICOTRONIC
Type of optoelectronic module
laser
Power
5mW
Colour
red
Optical head
line
Wavelength
650nm
Operating current
3...45mA
Body dimensions
Ø14x50mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Laser class
1
Electrical connection
wires
Lead length
2m
Viewing angle
90°
Supply voltage
  • 21.6...26.4V DC
Gross weight68.9 g
Certificates
See other products in this category: Laser modules PICOTRONIC,
*
70117271
1 in TME stock
Net price for quantities from 1 pcs - 122.67 USDGross price for quantities from 1 pcs - 122.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.