+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LE1M35Q706

Motor starter; 0.37kW; 0.8÷1.2A; for wall mounting; IP65; -5÷40°C


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LE1M35Q706
TME Symbol:
LE1M35Q706

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
motor starter
Max motor power
0.37kW
Range of overcurrent release settings
0.8...1.2A
Mounting
for wall mounting
Electrical connection
screw terminals
IP rating
IP65
Control voltage
380...400V AC
Operating temperature
-5...40°C
Gross weight1000 g
Certificates
EAN code3389110765731
See other products in this category: Starters SCHNEIDER ELECTRIC,
*
LE1M35Q706
0 in TME stock
Net price for quantities from 1 pcs - 95.79 USDGross price for quantities from 1 pcs - 95.79 USD
Net price for quantities from 5 pcs - 89.18 USDGross price for quantities from 5 pcs - 89.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.