+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LED80-02-03

Signaller: lighting; continuous light,blinking light; blue; IP67

Manufacturer: MOFLASH SIGNALLING

Manufacturer part number:
LED80-02-03
TME Symbol:
LED80-02-03

Specification

Manufacturer
MOFLASH SIGNALLING
Type of signaller
lighting
Signalling method
blinking light, continuous light
Colour
blue
Manufacturer series
LED80
Light source
LED x12
Operating temperature
-20...55°C
IP rating
IP67
Body dimensions
Ø76x50mm
Current consumption
90/200mA
Supply voltage
  • 10...100V DC
Dimensions
Gross weight145 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices MOFLASH SIGNALLING,
See other products from this series.:
*
LED80-02-03
2 in TME stock
Net price for quantities from 1 pcs - 50.55 USDGross price for quantities from 1 pcs - 50.55 USD
Net price for quantities from 5 pcs - 47.18 USDGross price for quantities from 5 pcs - 47.18 USD
Net price for quantities from 10 pcs - 43.81 USDGross price for quantities from 10 pcs - 43.81 USD
No. of pieces (Multiplicity: 1)