+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

035940

Enclosure: multipurpose; X: 130mm; Y: 175mm; Z: 81mm; plastic; grey


Manufacturer: LEGRAND

Manufacturer part number:
035940
TME Symbol:
LEGRAND-035940

Specification

Manufacturer
LEGRAND
Type of enclosure
multipurpose
Dimension X
130mm
Dimension Y
175mm
Dimension Z
81mm
Enclosure material
plastic
Body colour
grey
Cover colour
grey
IP rating
IP55
Operating temperature
-25...40°C
Mechanical impact resistance
IK07
Conform to the norm
NEMA 3S
Mounting
wall mount
Gross weight250.8 g
Certificates
EAN code3245060359409
See other products in this category: Multipurpose Enclosures LEGRAND,
*
035940
1 in TME stock
Net price for quantities from 1 pcs - 32.94 USDGross price for quantities from 1 pcs - 32.94 USD
Net price for quantities from 3 pcs - 31.84 USDGross price for quantities from 3 pcs - 31.84 USD
Net price for quantities from 10 pcs - 30.74 USDGross price for quantities from 10 pcs - 30.74 USD
Net price for quantities from 20 pcs - 28.55 USDGross price for quantities from 20 pcs - 28.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.