+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

089249

Enclosure: junction box; 71mm; for wall mounting; plastic; IP20


Manufacturer: LEGRAND

Manufacturer part number:
089249
TME Symbol:
LEGRAND-089249

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension Y
71mm
Mounting
for wall mounting
Enclosure material
plastic
IP rating
IP20
Body colour
red
Operating temperature
-5...40°C
Mechanical impact resistance
IK04
Number of sockets
12
Gross weight202 g
Certificates
EAN code3245060892494
See other products in this category: Junction boxes LEGRAND,
*
089249
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.38 USDGross price for quantities from 1 pcs - 3.38 USD
Net price for quantities from 5 pcs - 3.27 USDGross price for quantities from 5 pcs - 3.27 USD
Net price for quantities from 25 pcs - 3.16 USDGross price for quantities from 25 pcs - 3.16 USD
Net price for quantities from 50 pcs - 2.93 USDGross price for quantities from 50 pcs - 2.93 USD