+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

095513

Cable gland; PG13,5; IP68; metal

Manufacturer: LEGRAND

Manufacturer part number:
095513
TME Symbol:
LEGRAND-095513

Specification

Manufacturer
LEGRAND
Type of cable accessories
cable gland
Gland thread
PG13,5
IP rating
IP68
Body material
metal
Thread length
7mm
Kind of thread
PG
Operating temperature
-25...85°C
Gross weight630 g
Certificates
EAN code3245060955137
See other products in this category: Glands LEGRAND,
*
095513
0 in TME stock
Net price for quantities from 1 pcs - 9.09 USDGross price for quantities from 1 pcs - 9.09 USD
Net price for quantities from 5 pcs - 8.79 USDGross price for quantities from 5 pcs - 8.79 USD
Net price for quantities from 20 pcs - 8.49 USDGross price for quantities from 20 pcs - 8.49 USD
Net price for quantities from 40 pcs - 7.89 USDGross price for quantities from 40 pcs - 7.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.