+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LFD080BUE-103A-01

Display: LED; 7-segment; 20.32mm; 0.8"; No.char: 4; red; 11mcd; anode

Manufacturer: WENRUN

Manufacturer part number:
LFD080BUE-103A-01
TME Symbol:
LFD080BUE-103A

Specification

Manufacturer
WENRUN
Type of display
LED
Kind of display
7-segment
Digit height
20.32mm
Digit height
0.8"
Number of characters
4
Colour
red
Luminosity
11mcd
Common electrode
anode
Dimensions
25.7x71.8mm
Mounting
THT
Wavelength
640nm
Gross weight18.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays WENRUN,
*
LFD080BUE-103A-01
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.
Product for special order