+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LGU2E181MELY

Capacitor: electrolytic; SNAP-IN; 180uF; 250VDC; Ø20x30mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LGU2E181MELY
TME Symbol:
LGU2E181MELY

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
180µF
Operating voltage
250V DC
Body dimensions
Ø20x30mm
Tolerance
±20%
Service life
3000h
Impedance
0.25Ω
Operating temperature
-40...105°C
Operating current
0.9A
Leakage current
0.63mA
Height
30mm
Diameter
20mm
Gross weight11.62 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LGU2E181MELY
368 in TME stock
Net price for quantities from 1 pcs - 2.03 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 5 pcs - 1.81 USDGross price for quantities from 5 pcs - 1.81 USD
Net price for quantities from 10 pcs - 1.55 USDGross price for quantities from 10 pcs - 1.55 USD
Net price for quantities from 50 pcs - 1.43 USDGross price for quantities from 50 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 250 pcs