+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LH1262CB

Optocoupler; THT; Ch: 2; OUT: MOSFET driver; Uinsul: 5.3kV; DIP8

NEW

Manufacturer: VISHAY

Manufacturer part number:
LH1262CB
TME Symbol:
LH1262CB

Specification

Manufacturer
VISHAY
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
2
Kind of output
MOSFET driver
Insulation voltage
5.3kV
Case
DIP8
Turn-on time
35µs
Turn-off time
90µs
Max. off-state voltage
5V
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - digital output VISHAY,
*
LH1262CB
0 in TME stock
Net price for quantities from 2000 pcs - 2.66 USDGross price for quantities from 2000 pcs - 2.66 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.