+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RT3528VM-4C

LED; red; SMD; 8lm; 3000mcd; 1.6÷2.4VDC; 3.5x2.8mm; 80°; 60mA; 168mW


Manufacturer: LUCKYLIGHT

Manufacturer part number:
RT3528VM-4C
TME Symbol:
LL-RT3528VM-4C

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED colour
red
Mounting
SMD
Case - mm
3528
Luminosity
8lm
Luminosity
3000mcd
Operating voltage
1.6...2.4V DC
Dimensions
3.5x2.8mm
Viewing angle
80°
LED current
60mA
Wavelength
624nm
LED lens
diffused, white
Power
168mW
Gross weight0.09 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs LUCKYLIGHT,
*
RT3528VM-4C
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Product for special order