+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LLS1E223MELB

Capacitor: electrolytic; SNAP-IN; 22000uF; 25VDC; Ø30x40mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LLS1E223MELB
TME Symbol:
LLS1E223MELB

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
22mF
Operating voltage
25V DC
Body dimensions
Ø30x40mm
Tolerance
±20%
Service life
3000h
Operating temperature
-40...85°C
Operating current
5.33A
Leakage current
2.22mA
Height
40mm
Diameter
30mm
Capacitors features
  • high ripple current
  • long life
Gross weight58.54 g
Certificates
See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LLS1E223MELB
0 in TME stock
Net price for quantities from 200 pcs - 2.90 USDGross price for quantities from 200 pcs - 2.90 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.