+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LLS2E561MELA

Capacitor: electrolytic; SNAP-IN; 560uF; 250VDC; Ø25x35mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LLS2E561MELA
TME Symbol:
LLS2E561MELA

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
560µF
Operating voltage
250V DC
Body dimensions
Ø25x35mm
Tolerance
±20%
Service life
3000h
Operating temperature
-40...85°C
Operating current
2.35A
Leakage current
1.12mA
Height
35mm
Diameter
25mm
Capacitors features
  • high ripple current
  • long life
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LLS2E561MELA
0 in TME stock
Net price for quantities from 50 pcs - 2.80 USDGross price for quantities from 50 pcs - 2.80 USD
Net price for quantities from 100 pcs - 2.70 USDGross price for quantities from 100 pcs - 2.70 USD
Net price for quantities from 250 pcs - 2.59 USDGross price for quantities from 250 pcs - 2.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.