+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LNDZF10

Fuse: fuse; 10A; 500VAC; gG,quick blow; DI

Manufacturer: HAGER

Manufacturer part number:
LNDZF10
TME Symbol:
LNDZF10

Specification

Manufacturer
HAGER
Type of fuse
fuse
Current rating
10A
Rated voltage
500V AC
Fuse characteristics
gG, quick blow
Fuse size
DI
Gross weight10 g
Certificates
See other products in this category: D Fuses HAGER,
*
LNDZF10
0 in TME stock
Net price for quantities from 1 pcs - 2.37 USDGross price for quantities from 1 pcs - 2.37 USD
Net price for quantities from 10 pcs - 2.22 USDGross price for quantities from 10 pcs - 2.22 USD
Net price for quantities from 20 pcs - 2.07 USDGross price for quantities from 20 pcs - 2.07 USD
No. of pieces (Multiplicity: 1)