+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CA1018

Connector: fiber optic; coupler; female x2; data transfer; ways: 1


Manufacturer: LOGILINK

Manufacturer part number:
CA1018
TME Symbol:
LOG-CA1018

Specification

Manufacturer
LOGILINK
Type of connector
fiber optic
Connector
coupler
Kind of connector
female x2
Connector family
data transfer
Connector variant
optical (Toslink)
Number of ways
1
Body material
plastic
Colour
black
Spatial orientation
straight
Cable/adapter structure
  • both sides
  • Toslink socket
Gross weight2.967 g
Certificates

WATCH VIDEO

See other products in this category: Optical connectors LOGILINK,
*
CA1018
35 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
Packaging method by the manufacturer:
Bag = 10 pcs