+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FA04LC3

Connector: fiber optic; socket,coupler; female; data transfer


Manufacturer: LOGILINK

Manufacturer part number:
FA04LC3
TME Symbol:
LOG-FA04LC3

Specification

Manufacturer
LOGILINK
Type of connector
fiber optic
Connector
coupler, socket
Kind of connector
female
Connector family
data transfer
Connector variant
quad multi mode
Mechanical mounting
flange (2 holes), for panel mounting, snap fastener
Number of ways
4
Body material
plastic
Colour
turquoise
Spatial orientation
straight
Cable/adapter structure
  • both sides
  • LC
Gross weight5.85 g
Certificates

WATCH VIDEO

See other products in this category: Optical connectors LOGILINK,
*
FA04LC3
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.22 USDGross price for quantities from 1 pcs - 3.22 USD
Net price for quantities from 10 pcs - 3.00 USDGross price for quantities from 10 pcs - 3.00 USD
Net price for quantities from 100 pcs - 2.82 USDGross price for quantities from 100 pcs - 2.82 USD