+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FB2401B

Patch panel; fiber optic; rack; Standard: 19"; black

Manufacturer: LOGILINK

Manufacturer part number:
FB2401B
TME Symbol:
LOG-FB2401B

Specification

Manufacturer
LOGILINK
Type of connector accessories
patch panel
Connection
fiber optic
Mounting
rack
Standard
19"
Colour
black
Number of ports
24
Gross weight188.3 g
Certificates

WATCH VIDEO

See other products in this category: Optical connectors LOGILINK,
*
FB2401B
9 in TME stock
Net price for quantities from 1 pcs - 5.60 USDGross price for quantities from 1 pcs - 5.60 USD
Net price for quantities from 5 pcs - 5.34 USDGross price for quantities from 5 pcs - 5.34 USD
Net price for quantities from 20 pcs - 4.91 USDGross price for quantities from 20 pcs - 4.91 USD
Net price for quantities from 100 pcs - 4.65 USDGross price for quantities from 100 pcs - 4.65 USD
No. of pieces (Multiplicity: 1)