+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MP0028

Connector: RJ45; plug; Cat 6a; unshielded; 8p8c; 5÷6.5mm; RJ45 plug


Manufacturer: LOGILINK

Manufacturer part number:
MP0028
TME Symbol:
LOG-MP0028

Specification

Manufacturer
LOGILINK
Type of connector
RJ45
Connector
plug
Ethernet category
Cat 6a
Connector variant
unshielded
Connector pinout layout
8p8c
Cable external diameter
5...6.5mm
Wire size
24AWG...22AWG
Cable/adapter structure
RJ45 plug
Colour
white
Mechanical mounting
for cable
Electrical mounting
IDC, without tools
Spatial orientation
straight
Kind of connector
male
Gross weight7.48 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors LOGILINK,
*
MP0028
616 in TME stock
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 2.90 USD
Net price for quantities from 5 pcs - 2.64 USDGross price for quantities from 5 pcs - 2.64 USD
Net price for quantities from 20 pcs - 2.33 USDGross price for quantities from 20 pcs - 2.33 USD
Net price for quantities from 100 pcs - 2.04 USDGross price for quantities from 100 pcs - 2.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs