+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MP0069

Connector: RJ45; plastic; RJ45 plug; grey; plastic; Colour: grey


Manufacturer: LOGILINK

Manufacturer part number:
MP0069
TME Symbol:
LOG-MP0069

Specification

Manufacturer
LOGILINK
Type of connector
RJ45
Enclosure material
plastic
Cable/adapter structure
RJ45 plug
Colour
grey
Body material
plastic
Body colour
grey
Gross weight7.85 g
Certificates
EAN code4052792072112
See other products in this category: RJ connectors LOGILINK,
*
MP0069
42 in TME stock
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 20 pcs - 2.06 USDGross price for quantities from 20 pcs - 2.06 USD
Net price for quantities from 100 pcs - 1.80 USDGross price for quantities from 100 pcs - 1.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.