+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

52005180

Cable gland; PG21; IP68; brass; metallic; Resistance to: UV rays


Manufacturer: LAPP

Manufacturer part number:
52005180
TME Symbol:
LP-52005180

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
PG21
IP rating
IP68
Body material
brass
Body colour
metallic
Cable external diameter
17.5...19.8mm
Thread length
7mm
Kind of thread
PG
Plating material
nickel
Resistance to
UV rays
Cable accessories application
for shielded cables
Operating temperature
-20...80°C
Gross weight73.296 g
Certificates
EAN code4044773436891
See other products in this category: Glands LAPP,
*
52005180
0 in TME stock
Net price for quantities from 1 pcs - 9.88 USDGross price for quantities from 1 pcs - 9.88 USD
Net price for quantities from 5 pcs - 8.78 USDGross price for quantities from 5 pcs - 8.78 USD
Net price for quantities from 25 pcs - 7.96 USDGross price for quantities from 25 pcs - 7.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.