+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

52006540

Cable gland; M105; 2; IP56; brass; metallic; SKINDICHT®


Manufacturer: LAPP

Manufacturer part number:
52006540
TME Symbol:
LP-52006540

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
M105
Thread pitch
2
IP rating
IP56
Body material
brass
Body colour
metallic
Cable external diameter
68...73mm
Thread length
20mm
Kind of thread
metric
Seal material
EPDM
Plating material
nickel
Manufacturer series
SKINDICHT®
Resistance to
UV rays
Trade name
SKINDICHT® SVRX
Operating temperature
-20...80°C
Gross weight2.7 kg
Certificates
EAN code4044773428940
See other products in this category: Glands LAPP,
See other products from this series.:
*
52006540
0 in TME stock
Net price for quantities from 1 pcs - 1 222.77 USDGross price for quantities from 1 pcs - 1 222.77 USD
Net price for quantities from 5 pcs - 1 086.90 USDGross price for quantities from 5 pcs - 1 086.90 USD
Net price for quantities from 10 pcs - 985.00 USDGross price for quantities from 10 pcs - 985.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.