+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

52020513

Stopper; M16; 1.5; IP54; polyamide; grey; SKINDICHT®; Thread: metric


Manufacturer: LAPP

Manufacturer part number:
52020513
TME Symbol:
LP-52020513

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
M16
Thread pitch
1.5
IP rating
IP54
Body material
polyamide
Body colour
grey
Application - series/manufacturer
SKINDICHT®
Version
with pierceable membrane
Kind of thread
metric
Spanner size
15mm
Thread length
10mm
Trade name
SKINDICHT® WN-M
Operating temperature
-30...80°C
Gross weight1.288 g
Certificates
EAN code4044773414479
See other products in this category: Stoppers LAPP,
*
52020513
110 in TME stock
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 20 pcs - 0.21 USDGross price for quantities from 20 pcs - 0.21 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 200 pcs - 0.18 USDGross price for quantities from 200 pcs - 0.18 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 200 pcs