+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

52025270

Insert for gland; polyetylene; 20.5mm; -70÷100°C; SKINTOP®

Manufacturer: LAPP

Manufacturer part number:
52025270
TME Symbol:
LP-52025270

Specification

Manufacturer
LAPP
Type of cable accessories
insert for gland
Seal material
polyetylene
Diameter
20.5mm
Operating temperature
-70...100°C
Manufacturer series
SKINTOP®
Trade name
SKINTOP® SD
Gross weight0.02 g
Certificates
EAN code4044773344134
See other products in this category: Inserts for Glands LAPP,
See other products from this series.:
*
52025270
5000 in TME stock
Net price for quantities from 5000 pcs - 0.40 USDGross price for quantities from 5000 pcs - 0.40 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Packaging method by the manufacturerBag = 5 000 pcs