+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

52103173

Stopper; M63; 1.5; IP68; brass; Plating: nickel; SKINDICHT®; 10mm


Manufacturer: LAPP

Manufacturer part number:
52103173
TME Symbol:
LP-52103173

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
M63
Thread pitch
1.5
IP rating
IP68
Body material
brass
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Version
with seal
Kind of thread
metric
Thread length
10mm
Trade name
SKINDICHT® BL-M ATEX
Operating temperature
-30...90°C
Gross weight201.5 g
Certificates
EAN code4044773330908
See other products in this category: Stoppers LAPP,
*
52103173
0 in TME stock
Net price for quantities from 1 pcs - 33.62 USDGross price for quantities from 1 pcs - 33.62 USD
Net price for quantities from 5 pcs - 30.04 USDGross price for quantities from 5 pcs - 30.04 USD
Net price for quantities from 10 pcs - 27.23 USDGross price for quantities from 10 pcs - 27.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.