+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

52109013

Stopper; IP68; polyamide; light grey; SKINTOP®; 16.3mm; push-in

Manufacturer: LAPP

Manufacturer part number:
52109013
TME Symbol:
LP-52109013

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
IP rating
IP68
Body material
polyamide
Body colour
light grey
Manufacturer series
SKINTOP®
Panel cutout diameter
16.3mm
Mechanical mounting
push-in
Trade name
SKINTOP® CLICK BLK
Operating temperature
-20...100°C
Gross weight6.18 g
Certificates
EAN code4044773166422
See other products in this category: Stoppers LAPP
*
52109013
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 50 pcs