+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

52220080

Multigate grommet; polycarbonate; -30÷110°C; SKINTOP®


Manufacturer: LAPP

Manufacturer part number:
52220080
TME Symbol:
LP-52220080

Specification

Manufacturer
LAPP
Type of cable accessories
multigate grommet
Body material
polycarbonate
Operating temperature
-30...110°C
Manufacturer series
SKINTOP®
Trade name
SKINTOP® MULTI
Number of terminals
30
Gross weight111 g
Certificates
EAN code4044777681594
See other products in this category: Inserts for Glands LAPP,
See other products from this series.:
*
52220080
0 in TME stock
Net price for quantities from 1 pcs - 23.52 USDGross price for quantities from 1 pcs - 23.52 USD
Net price for quantities from 3 pcs - 21.43 USDGross price for quantities from 3 pcs - 21.43 USD
Net price for quantities from 5 pcs - 19.60 USDGross price for quantities from 5 pcs - 19.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.