+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

53113713

Cable gland; NPT3/4"; IP68; brass; metallic; SKINTOP®

Manufacturer: LAPP

Manufacturer part number:
53113713
TME Symbol:
LP-53113713

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
NPT3/4"
IP rating
IP68
Body material
brass
Body colour
metallic
Cable external diameter
7...13mm
Thread length
15mm
Kind of thread
inch, NPT
Spanner size
29mm
Plating material
nickel
Conform to the norm
UL 514B
Manufacturer series
SKINTOP®
Resistance to
oils, UV rays
Cable accessories features
halogen free
Trade name
SKINTOP® COLD-R NPT
Operating temperature
-70...100°C
Gross weight71.44 g
Certificates
EAN code4044777697885
See other products in this category: Glands LAPP,
See other products from this series.:
*
53113713
20 in TME stock
Net price for quantities from 1 pcs - 11.09 USDGross price for quantities from 1 pcs - 11.09 USD
Net price for quantities from 5 pcs - 9.86 USDGross price for quantities from 5 pcs - 9.86 USD
Net price for quantities from 25 pcs - 8.94 USDGross price for quantities from 25 pcs - 8.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs