+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

53806739

Cable gland; M12; 1.5; IP68; stainless steel; SKINTOP®


Manufacturer: LAPP

Manufacturer part number:
53806739
TME Symbol:
LP-53806739

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
M12
Thread pitch
1.5
IP rating
IP68
Body material
stainless steel
Cable external diameter
4...7mm
Kind of thread
metric
Spanner size
16mm
Manufacturer series
SKINTOP®
Trade name
SKINTOP® INOX
Operating temperature
-40...100°C
Gross weight17.1 g
Certificates
EAN code4044776711872
See other products in this category: Glands LAPP,
See other products from this series.:
*
53806739
39 in TME stock
Net price for quantities from 1 pcs - 23.08 USDGross price for quantities from 1 pcs - 23.08 USD
Net price for quantities from 3 pcs - 21.41 USDGross price for quantities from 3 pcs - 21.41 USD
Net price for quantities from 5 pcs - 19.35 USDGross price for quantities from 5 pcs - 19.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs