+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

55502437

45° angled connector; M25; Thread: metric; polyamide; SILVYN MPC

Manufacturer: LAPP

Manufacturer part number:
55502437
TME Symbol:
LP-55502437

Specification

Manufacturer
LAPP
Type of cable accessories
45° angled connector
Gland thread
M25
Kind of thread
metric
Material
polyamide
Manufacturer series
SILVYN MPC
Cable accessories application
for braids, for conduit
IP rating
IP65, IP67
Thread pitch
1.5
Conduit size
25
Operating temperature
-40...120°C
Gross weight30 g
Certificates
EAN code4044777305834
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
55502437
0 in TME stock
Net price for quantities from 1 pcs - 5.96 USDGross price for quantities from 1 pcs - 5.96 USD
Net price for quantities from 10 pcs - 5.76 USDGross price for quantities from 10 pcs - 5.76 USD
Net price for quantities from 30 pcs - 5.38 USDGross price for quantities from 30 pcs - 5.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.