+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

55503534

90° angled connector; M40; Thread: metric; brass; IP67; Pitch: 1.5


Manufacturer: LAPP

Manufacturer part number:
55503534
TME Symbol:
LP-55503534

Specification

Manufacturer
LAPP
Type of cable accessories
90° angled connector
Gland thread
M40
Kind of thread
metric
Material
brass
Manufacturer series
SILVYN HIPROJACKET AMG
Cable accessories application
for braids, for conduit
IP rating
IP67
Plating material
nickel
Thread pitch
1.5
Conduit size
32
Operating temperature
-45...105°C
Gross weight561 g
Certificates
EAN code4044777312085
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
55503534
0 in TME stock
Net price for quantities from 1 pcs - 77.94 USDGross price for quantities from 1 pcs - 77.94 USD
Net price for quantities from 5 pcs - 75.43 USDGross price for quantities from 5 pcs - 75.43 USD
Net price for quantities from 15 pcs - 70.40 USDGross price for quantities from 15 pcs - 70.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.