+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

55503537

45° angled connector; PG9; Thread: PG; brass; IP67; Plating: nickel


Manufacturer: LAPP

Manufacturer part number:
55503537
TME Symbol:
LP-55503537

Specification

Manufacturer
LAPP
Type of cable accessories
45° angled connector
Gland thread
PG9
Kind of thread
PG
Material
brass
Manufacturer series
SILVYN HIPROJACKET AMG
Cable accessories application
for braids, for conduit
IP rating
IP67
Plating material
nickel
Operating temperature
-45...105°C
Gross weight47 g
Certificates
EAN code4044777312115
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
55503537
0 in TME stock
Net price for quantities from 1 pcs - 15.14 USDGross price for quantities from 1 pcs - 15.14 USD
Net price for quantities from 10 pcs - 14.65 USDGross price for quantities from 10 pcs - 14.65 USD
Net price for quantities from 30 pcs - 13.67 USDGross price for quantities from 30 pcs - 13.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.