+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

61713005

Insulating tube; fiberglass; -55÷260°C; Øint: 13mm; Øout: 18mm

Manufacturer: LAPP

Manufacturer part number:
61713005
TME Symbol:
LP-61713005

Specification

Manufacturer
LAPP
Type of cable accessories
insulating tube
Material
fiberglass
Operating temperature
-55...260°C
Internal diameter
13mm
Plating material
silicone caoutchouc
Resistance to
most of lubricants, most of oils, temperature
Manufacturer series
SILVYN® HIPROJACKET
Outside diameter
18mm
Body colour
red
Cable accessories application
protective tube
Conduit size
13
Cable accessories features
  • halogen free
  • low smoke density
Gross weight172.947 g
Certificates
EAN code4044773764048
See other products in this category: Electro Insulation tubes LAPP,
See other products from this series.:
*
61713005
120 in TME stock
Net price for quantities from 15 m - 22.89 USDGross price for quantities from 15 m - 22.89 USD
Net price for quantities from 30 m - 20.35 USDGross price for quantities from 30 m - 20.35 USD
Net price for quantities from 45 m - 18.44 USDGross price for quantities from 45 m - 18.44 USD
Amount (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.
Packaging method by the manufacturerCardboard = 15 m