+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

61716550

Cable tie; L: 223mm; W: 7.6mm; natural; polyamide; 534N; Ømax: 51mm

NEW

Manufacturer: LAPP

Manufacturer part number:
61716550
TME Symbol:
LP-61716550

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Version
with steel nose
Length
223mm
Tie width
7.6mm
Colour
natural
Tie material
polyamide
Tie strength
534N
Loop diameter max
51mm
Flammability rating
UL94V-2
Operating temperature
-60...85°C
Manufacturer series
TY-RAP
Gross weight3.07 g
EAN code4044773212204
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61716550
0 in TME stock
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 1500 pcs - 0.39 USDGross price for quantities from 1500 pcs - 0.39 USD
Net price for quantities from 2500 pcs - 0.36 USDGross price for quantities from 2500 pcs - 0.36 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.