+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

61721271

Braid; ØBraid : 12÷25mm; PET; black; SILVYN® SHRINK BRAID PET


Manufacturer: LAPP

Manufacturer part number:
61721271
TME Symbol:
LP-61721271

Specification

Manufacturer
LAPP
Type of cable accessories
braid
Braid diameter
12...25mm
Material
PET
Colour
black
Manufacturer series
SILVYN® SHRINK BRAID PET
Operating temperature
-40...150°C
Gross weight300 g
Certificates
EAN code4044776060901
See other products in this category: Conduits LAPP,
See other products from this series.:
*
61721271
0 in TME stock
Net price for quantities from 1 pcs - 113.33 USDGross price for quantities from 1 pcs - 113.33 USD
Net price for quantities from 5 pcs - 100.73 USDGross price for quantities from 5 pcs - 100.73 USD
Net price for quantities from 10 pcs - 91.29 USDGross price for quantities from 10 pcs - 91.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.