+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

61722320

Protective tube; PVC,nylon fabrics; orange; SILVYN® CNP; IP67


Manufacturer: LAPP

Manufacturer part number:
61722320
TME Symbol:
LP-61722320

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
nylon fabrics, PVC
Colour
orange
Manufacturer series
SILVYN® CNP
Internal diameter
52.4mm
Outside diameter
66.6mm
Plating material
PVC
Bending radius
260mm
IP rating
IP67
Operating temperature
-20...60°C
Gross weight2.29 kg
Certificates
EAN code4044773206692
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61722320
0 in TME stock
Net price for quantities from 15 m - 233.43 USDGross price for quantities from 15 m - 233.43 USD
Net price for quantities from 30 m - 207.49 USDGross price for quantities from 30 m - 207.49 USD
Net price for quantities from 45 m - 188.04 USDGross price for quantities from 45 m - 188.04 USD
Amount (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.