+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

61737314

Protective tube; PVC; blue; coiled; SILVYN® ELT; Øint: 16mm; IP65


Manufacturer: LAPP

Manufacturer part number:
61737314
TME Symbol:
LP-61737314

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
PVC
Colour
blue
Version
coiled
Manufacturer series
SILVYN® ELT
Internal diameter
16mm
Outside diameter
21mm
IP rating
IP65
Operating temperature
-20...90°C
Gross weight108.62 g
Certificates
EAN code4044776257622
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61737314
0 in TME stock
Net price for quantities from 10 m - 6.84 USDGross price for quantities from 10 m - 6.84 USD
Net price for quantities from 30 m - 6.62 USDGross price for quantities from 30 m - 6.62 USD
Net price for quantities from 50 m - 6.18 USDGross price for quantities from 50 m - 6.18 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.