+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

61751607

Protective tube; hard PVC; orange; SILVYN® ELR; Øint: 51.3mm; IP67


Manufacturer: LAPP

Manufacturer part number:
61751607
TME Symbol:
LP-61751607

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
hard PVC
Colour
orange
Manufacturer series
SILVYN® ELR
Internal diameter
51.3mm
Outside diameter
59.7mm
Plating material
PVC
Bending radius
270mm
IP rating
IP67
Operating temperature
-20...70°C
Gross weight380 g
Certificates
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61751607
0 in TME stock
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.
Product for special order