+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

61751701

Protective tube; hard PVC; blue; SILVYN® ELT smooth; Øint: 10mm


Manufacturer: LAPP

Manufacturer part number:
61751701
TME Symbol:
LP-61751701

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
hard PVC
Colour
blue
Manufacturer series
SILVYN® ELT smooth
Internal diameter
10mm
Outside diameter
14.2mm
Plating material
PVC
Bending radius
50mm
IP rating
IP65
Operating temperature
-20...90°C
Gross weight100 g
Certificates
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61751701
0 in TME stock
Amount (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Product for special order