+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

61794010

Protective tube; polyamide; black; SILVYN® HCC; Øint: 24.3mm


Manufacturer: LAPP

Manufacturer part number:
61794010
TME Symbol:
LP-61794010

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyamide
Colour
black
Manufacturer series
SILVYN® HCC
Resistance to
oils
Internal diameter
24.3mm
Outside diameter
32mm
Flammability rating
UL94HB
Operating temperature
-25...105°C
Gross weight123.732 g
Certificates
EAN code4044773196818
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61794010
25 in TME stock
Net price for quantities from 25 m - 6.68 USDGross price for quantities from 25 m - 6.68 USD
Net price for quantities from 75 m - 6.47 USDGross price for quantities from 75 m - 6.47 USD
Net price for quantities from 125 m - 6.03 USDGross price for quantities from 125 m - 6.03 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Packaging method by the manufacturerBag = 25 m