+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

61800745

Straight terminal connector; Thread: inch,outside; polyamide 6

Manufacturer: LAPP

Manufacturer part number:
61800745
TME Symbol:
LP-61800745

Specification

Manufacturer
LAPP
Type of cable accessories
straight terminal connector
Kind of thread
inch, outside
Material
polyamide 6
Manufacturer series
SILVYN® KLICK NPT
Cable accessories application
for braids, protective tube, protective tubes
IP rating
IP68, IP69
Mechanical connection
21 socket / NPT1/2"
Colour
black
Resistance to
UV rays
Conduit size
21
Cable accessories features
halogen free
Operating temperature
-40...115°C
Gross weight11.2 g
Certificates
EAN code4044774862927
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
61800745
0 in TME stock
Net price for quantities from 1 pcs - 4.30 USDGross price for quantities from 1 pcs - 4.30 USD
Net price for quantities from 10 pcs - 3.91 USDGross price for quantities from 10 pcs - 3.91 USD
Net price for quantities from 50 pcs - 3.65 USDGross price for quantities from 50 pcs - 3.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.